LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08052K26BYEA product image
Images for reference only

VISHAY TNPW08052K26BYEA

Manufacturer
MPN
TNPW08052K26BYEA
LCSC Part #
C1720423
Packaging
0805
Customer #
Key Attributes
RES 2.26kΩ ±0.1% 200mW 0805
DatasheetVISHAY TNPW08052K26BYEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2446$ 0.24
200+$ 0.0947$ 18.94
500+$ 0.0914$ 45.70
1,000+$ 0.0897$ 89.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance2.26kΩ
Power(Watts)200mW
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-6VRB2261VPANASONICSimilar08050$ 0.2347
TNPW08052K26BEENVISHAYSimilar08050$ 0.2835
ERA-6VEB2261VPANASONICSimilar08050$ 0.2316
RQ73C2A2K26BTDFTE ConnectivitySimilar08050$ 0.3898
RQ73C2A2K26BTDTE ConnectivitySimilar08050$ 0.2111
5 more alternative parts.View all substitutes