GeneSiC Semiconductor FR30A02
| Manufacturer | |
| MPN | FR30A02 |
| LCSC Part # | C17202766 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 200ns 1 Independent 50V 1V@30A 30A DO-5 Single Diodes RoHS |
| Datasheet | GeneSiC Semiconductor FR30A02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Silicon fast recovery diode, repetitive peak reverse voltage V_RRM 50V - 600V, forward current I_F 30A.
Features
AI Translation
- High surge capability
- Reverse repetitive peak voltage V_RRM ratings from 50V to 600V
- Insensitive to ESD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | 200ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@30A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Silicon fast recovery diode, repetitive peak reverse voltage V_RRM 50V - 600V, forward current I_F 30A.
Features
AI Translation
- High surge capability
- Reverse repetitive peak voltage V_RRM ratings from 50V to 600V
- Insensitive to ESD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

