Jauch Quartz O 12,0-JO22-B-1V3-1-T1-LF
| Manufacturer | |
| MPN | O 12,0-JO22-B-1V3-1-T1-LF |
| LCSC Part # | C17201688 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Oscillators RoHS |
| Datasheet | Jauch Quartz O 12,0-JO22-B-1V3-1-T1-LF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD Oscillator with Stop Function • 2.5 x 2.0 mm - LVCMOS / HCMOS compatible output - Variable supply voltage 1.8 V ~ 3.3 V - Very low current consumption Seam sealed ceramic/metal package
Features
AI Translation
- LVCMOS / HCMOS compatible output
- Variable supply voltage 1.8 V ~ 3.3 V
- Very low current consumption
- Seam sealed ceramic/metal package
- RoHS compliant
- Pb free
- REACH compliant
- Conflict mineral free
- oscillator stops
- output high impedance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Jauch Quartz |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD Oscillator with Stop Function • 2.5 x 2.0 mm - LVCMOS / HCMOS compatible output - Variable supply voltage 1.8 V ~ 3.3 V - Very low current consumption Seam sealed ceramic/metal package
Features
AI Translation
- LVCMOS / HCMOS compatible output
- Variable supply voltage 1.8 V ~ 3.3 V
- Very low current consumption
- Seam sealed ceramic/metal package
- RoHS compliant
- Pb free
- REACH compliant
- Conflict mineral free
- oscillator stops
- output high impedance
C17201688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

