PANASONIC PM-Y45
| Manufacturer | |
| MPN | PM-Y45 |
| LCSC Part # | C17200486 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6mm 855nm Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet | PANASONIC PM-Y45 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Fall time | 80us | |
| Width | 13.4mm | |
| Height | 20.6mm | |
| Voltage - Supply (Logic) | 5V~24V | |
| Frequency Response | 3kHz | |
| Rise time | 20us | |
| Output Logic Level - Low | - | |
| Slit Width | - | |
| Output Logic Level - High | - | |
| Length | 14.6mm | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Forward(Vf) | - | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Fall time | 80us | |
| Width | 13.4mm | |
| Height | 20.6mm | |
| Voltage - Supply (Logic) | 5V~24V | |
| Frequency Response | 3kHz | |
| Rise time | 20us |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | - | |
| Slit Width | - | |
| Output Logic Level - High | - | |
| Length | 14.6mm | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Forward(Vf) | - | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Tray positioning
- Detection of start point and overtravel for linear moving bodies
- Detection of start point on rotating bodies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Fall time | 80us | |
| Width | 13.4mm | |
| Height | 20.6mm | |
| Voltage - Supply (Logic) | 5V~24V | |
| Frequency Response | 3kHz | |
| Rise time | 20us | |
| Output Logic Level - Low | - | |
| Slit Width | - | |
| Output Logic Level - High | - | |
| Length | 14.6mm | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Forward(Vf) | - | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Fall time | 80us | |
| Width | 13.4mm | |
| Height | 20.6mm | |
| Voltage - Supply (Logic) | 5V~24V | |
| Frequency Response | 3kHz | |
| Rise time | 20us |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | - | |
| Slit Width | - | |
| Output Logic Level - High | - | |
| Length | 14.6mm | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage - Forward(Vf) | - | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Tray positioning
- Detection of start point and overtravel for linear moving bodies
- Detection of start point on rotating bodies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

