LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC LB1980H-MPB-E

Manufacturer
MPN
LB1980H-MPB-E
LCSC Part #
C17200275
Packaging
HSOP-28-H
Customer #
Key Attributes
4.5V~5.5V HSOP-28-H Motor Drivers, Controllers RoHS
DatasheetPANASONIC LB1980H-MPB-E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerPANASONIC
PackagingHSOP-28-H
Drive TypeThree Phase
FeaturesMotor speed indication
Technology-
Voltage - Supply4.5V~5.5V
Interface-
Operating Temperature-20℃~+75℃
Supply Current (Iq)-
Output Current1.3A
Peak Current-
Number of Half Bridges-
RDS(on)-

Features

AI Translation
  • 3-phase full-wave drive
  • Built-in torque ripple correction circuit (variable correction ratio)
  • Current limiter circuit
  • Upper and lower side output stage over-saturation prevention circuit that does not require external capacitors
  • FG amplifier
  • Thermal shutdown circuit