LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CT9555F-271-TH product image
Images for reference only

Central CT9555F-271-TH

Manufacturer
MPN
CT9555F-271-TH
LCSC Part #
C17198622
Packaging
Through Hole,D=24.1mm
Customer #
Key Attributes
FIXED IND 270uH 92mΩ Through Hole,D=24.1mm
DatasheetCentral CT9555F-271-TH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7845$ 6.78
250+$ 2.7081$ 677.03
500+$ 2.6172$ 1308.60
1,000+$ 2.5717$ 2571.70
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
PackagingThrough Hole,D=24.1mm
Inductance270uH
Tolerance±15%
DC Resistance(DCR)92mΩ