LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SDB205-TP

Manufacturer
MPN
SDB205-TP
LCSC Part #
C17198440
Packaging
SMD-4
Customer #
Key Attributes
60A 1.2V@2A 2A 600V SMD-4 Bridge Rectifiers
DatasheetMCC SDB205-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMCC
PackagingSMD-4
Non-Repetitive Peak Forward Surge Current60A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.2V@2A
Reverse Leakage Current (Ir)10uA@600V
Current - Rectified2A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • Halogen-free, "green" device
  • Lead-free finish / RoHS compliant ("P" suffix indicates compliance)
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Surface mount package
  • Low-profile package