LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU HRG3216P-8202-D-T5

Manufacturer
MPN
HRG3216P-8202-D-T5
LCSC Part #
C1719834
Packaging
1206
Customer #
Key Attributes
RES 82kΩ ±0.5% 1W 1206
DatasheetSUSUMU HRG3216P-8202-D-T5
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)1W
Resistance82kΩ
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃