LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA TLP109(IGM-TPL,E

Manufacturer
MPN
TLP109(IGM-TPL,E
LCSC Part #
C17197016
Packaging
SO-6
Customer #
Key Attributes
8mA 20V 5V 1.64V DC SO-6 Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetTOSHIBA TLP109(IGM-TPL,E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSO-6
Fall time-
Rise time-
Output Current8mA
Vce Saturation(VCE(sat))-
Operating Temperature-55℃~+125℃
Load Voltage20V
Reverse Voltage5V
Current transfer ratio75%;25%
Voltage - Forward(Vf)1.64V
Forward Current(If)20mA
Number of Channels1
Total Power Dissipation(Pd)-
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Introduction

AI Translation

The TLP109(IGM) consists of an infrared LED optically coupled to a high-speed photodiode-transistor chip. The TLP109(IGM) is housed in the SO6 package and guarantees a creepage distance of ≥5.0 mm, a clearance of ≥5.0 mm and an insulation thickness of ≥0.4 mm. Therefore, the TLP109(IGM) meets the reinforced insulation class requirements of international safety standards. The TLP109(IGM) guarantees minimum and maximum of propagation delay time, switching time dispersion, and high common mode transient immunity. Therefore TLP109 (IGM) is suitable for isolation interface between IPM(Intelligent Power Module) and control IC circuits in motor control application.

Features

AI Translation
  • Isolation voltage: 3750 Vrms (min)
  • Common-mode transient immunity: 10 kV/µs (min) @VCM = 1500 Vp-p
  • Propagation delay time tPHL/tPLH = 0.1 µs (min) = 0.8 µs (max) @IF = 10 mA, VCC = 15 V, RL = 20 kΩ, Ta = 25 °C
  • Pulse width distortion: 0.7 µs (max) (|tPHL - tPLH|)
  • TTL compatible
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory For safe use at altitudes below 2000 m only

Applications

AI Translation
  • Intelligent Power Module Signal Isolation
  • High-Speed Digital Interfacing for Instrumentation and Control Devices
  • Industrial Inverters