LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-116-01-T-D-RA product image
Images for reference only

Samtec STMM-116-01-T-D-RA

Manufacturer
MPN
STMM-116-01-T-D-RA
LCSC Part #
C17192444
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
2mm Right Angle 32P Tin -55℃~+105℃ Black 16 2x16P 2 2mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetSamtec STMM-116-01-T-D-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.595$ 10.60
195+$ 4.2285$ 824.56
495+$ 4.0872$ 2023.16
1,005+$ 4.0174$ 4037.49
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle
Pitch2mm
Connector TypeRight Angle
Number of PINs32P
Contact PlatingTin
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)38.17mm
Number of PINs Per Row16
Pin Structure2x16P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.