LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603249RBHTA product image
Images for reference only

VISHAY TNPW0603249RBHTA

Manufacturer
MPN
TNPW0603249RBHTA
LCSC Part #
C1719191
Packaging
0603
Customer #
Key Attributes
RES 249Ω ±0.1% 100mW 0603
DatasheetVISHAY TNPW0603249RBHTA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2314$ 0.23
200+$ 0.0896$ 17.92
500+$ 0.0864$ 43.20
1,000+$ 0.0849$ 84.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance249Ω
Power(Watts)100mW
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRE07249RLYAGEO0603750$ 0.028
AT0603BRD07249RLYAGEO06034,470$ 0.0898
ERA-3AEB2490VPANASONIC06034,440$ 0.0805
ARG03BTC2490Viking06033,840$ 0.0266
AR03BTCX2490Viking0603300$ 0.0284
TNPW0603249RBEEAVISHAY0603174$ 0.5695
RNCF0603BTC249RSEI(Stackpole Electronics Inc.)06030$ 0.0449
TNPW0603249RBHEAVISHAY06030$ 0.1928
TNPW0603249RBETAVISHAY06030$ 0.2603
CRT0603-BY-2490ELFBOURNS06030$ 0.0682
RNCF0603BTE249RSEI(Stackpole Electronics Inc.)06030$ 0.0433
TC0325B2490T5FUNI-ROYAL06030$ 0.0298
RT0603BRD07249RLYAGEO06030$ 0.0381
TNPW0603249RBEENVISHAY06030$ 0.271
MCT0603MD2490BP100VISHAY06030$ 0.2103
PAT0603E2490BST1VISHAY06030$ 0.2711
RT0603WRE07249RLYAGEO06030$ 0.0772
TNPW0603249RBYEAVISHAY06030$ 0.2169
RQ73C1J249RBTDTE Connectivity06030$ 0.2136
RT0603WRD07249RLYAGEO06030$ 0.2282