CREE LED MLBAWT-A1-0000-000VA6
| Manufacturer | |
| MPN | MLBAWT-A1-0000-000VA6 |
| LCSC Part # | C17190927 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3500K 3.3V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MLBAWT-A1-0000-000VA6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
Introduction
The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.
Features
- White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
- ANSI-compatible binning
- Maximum drive current: 175 mA
- 120° (overline) viewing angle, uniform chromaticity distribution
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
Linear lighting, fluorescent lamp retrofit, retail display lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2743 | $ 0.27 |
| 200+ | $ 0.1095 | $ 21.90 |
| 500+ | $ 0.1058 | $ 52.90 |
| 1,400+ | $ 0.104 | $ 145.60 |
Standard Packaging1400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
Introduction
The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.
Features
- White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
- ANSI-compatible binning
- Maximum drive current: 175 mA
- 120° (overline) viewing angle, uniform chromaticity distribution
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
Linear lighting, fluorescent lamp retrofit, retail display lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

