BOURNS PLN048-ED21A12S
| Manufacturer | |
| MPN | PLN048-ED21A12S |
| LCSC Part # | C17190862 |
| Packaging | SMD-12P,26x21mm |
| Customer # | |
| Key Attributes | Planar Transformers |
| Datasheet | BOURNS PLN048-ED21A12S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-12P,26x21mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Power(Watts) | 48W | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | 2 | |
| Turns Ratio | 1.33:1:1.6:1 | |
| Inductance | 90uH | |
| Tolerance | - | |
| Secondary Side Voltage | 12V | |
| Output Current | 4A | |
| Leakage Inductance | 290nH | |
| Application Grade | Industrial grade | |
| Primary Side Voltage | 33V~57V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-12P,26x21mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Power(Watts) | 48W | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | 2 | |
| Turns Ratio | 1.33:1:1.6:1 |
| Type | Description | |
|---|---|---|
| Inductance | 90uH | |
| Tolerance | - | |
| Secondary Side Voltage | 12V | |
| Output Current | 4A | |
| Leakage Inductance | 290nH | |
| Application Grade | Industrial grade | |
| Primary Side Voltage | 33V~57V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-12P,26x21mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Power(Watts) | 48W | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | 2 | |
| Turns Ratio | 1.33:1:1.6:1 | |
| Inductance | 90uH | |
| Tolerance | - | |
| Secondary Side Voltage | 12V | |
| Output Current | 4A | |
| Leakage Inductance | 290nH | |
| Application Grade | Industrial grade | |
| Primary Side Voltage | 33V~57V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-12P,26x21mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Power(Watts) | 48W | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | 2 | |
| Turns Ratio | 1.33:1:1.6:1 |
| Type | Description | |
|---|---|---|
| Inductance | 90uH | |
| Tolerance | - | |
| Secondary Side Voltage | 12V | |
| Output Current | 4A | |
| Leakage Inductance | 290nH | |
| Application Grade | Industrial grade | |
| Primary Side Voltage | 33V~57V |
Help & FeedbackShow similar products (0) >
C17190862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



