VISHAY TNPW06037K87BHTA
| Manufacturer | |
| MPN | TNPW06037K87BHTA |
| LCSC Part # | C1718932 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7.87kΩ ±0.1% 100mW 0603 |
| Datasheet | VISHAY TNPW06037K87BHTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 7.87kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 7.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2314 | $ 0.23 |
| 200+ | $ 0.0896 | $ 17.92 |
| 500+ | $ 0.0864 | $ 43.20 |
| 1,000+ | $ 0.0849 | $ 84.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 7.87kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 7.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE077K87L | YAGEO | 0603 | 9,780 | $ 0.0345 | ||
| RT0603BRD077K87L | YAGEO | 0603 | 6,140 | $ 0.0366 | ||
| TNPW06037K87BEEA | VISHAY | 0603 | 3,690 | $ 0.0901 | ||
| TNPW06037K87BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| MCT06030D7871BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW06037K87BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW06037K87BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D7871BP500 | VISHAY | 0603 | 0 | $ 0.0699 | ||
| CRT0603-BY-7871ELF | BOURNS | 0603 | 0 | $ 0.0682 | ||
| RN73R1JTTD7871B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB7871V | PANASONIC | 0603 | 0 | $ 0.0415 | ||
| TNPW06037K87BEEN | VISHAY | 0603 | 0 | $ 0.2835 | ||
| PAT0603E7871BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RT0603WRE077K87L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RNCF0603BTT7K87 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1762 | ||
| TNPW06037K87BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RN73R1JTTD7871B50 | KOA | 0603 | 0 | $ 0.0876 | ||
| RNCF0603BTC7K87 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0448 | ||
| RT0603WRC077K87L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| M55342E12B7B87RWS | VISHAY | 0603 | 0 | $ 14.6695 |

