VISHAY MCA12060D3013BP100
| Manufacturer | |
| MPN | MCA12060D3013BP100 |
| LCSC Part # | C1718776 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 301kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY MCA12060D3013BP100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 301kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 301kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.216 | $ 0.22 |
| 200+ | $ 0.0836 | $ 16.72 |
| 500+ | $ 0.0807 | $ 40.35 |
| 1,000+ | $ 0.0792 | $ 79.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 301kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 301kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07301KL | YAGEO | 1206 | 4,000 | $ 0.1297 | ||
| MCA12060D3013BP500 | VISHAY | 1206 | 0 | $ 0.1748 | ||
| TNPW1206301KBETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RG3216P-3013-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RNCF1206BTE301K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE301K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| PTN1206E3013BST1 | VISHAY | 1206 | 0 | $ 0.2357 | ||
| TNPW1206301KBEEA | VISHAY | 1206 | 0 | $ 0.1836 | ||
| TNPW1206301KBEEN | VISHAY | 1206 | 0 | $ 0.2834 | ||
| RP73D2B301KBTDF | TE Connectivity | 1206 | 0 | $ 0.442 | ||
| TNPW1206301KBYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW1206301KBECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| TNPW1206301KBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| D55342E07B301BRT0 | VISHAY | 1206 | 0 | $ 6.7212 | ||
| D55342E07B301BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B301BRTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B301BRTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| CRT1206-BY-3013ELF | BOURNS | 1206 | 0 | $ 0.3986 | ||
| ERA-8KEB3013V | PANASONIC | 1206 | 0 | $ 0.6926 | ||
| AT1206BRD07301KL | YAGEO | 1206 | 0 | $ 0.1862 |

