LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603WRC0780R6L product image
Images for reference only

YAGEO RT0603WRC0780R6L

Manufacturer
YAGEOAsian Brands
MPN
RT0603WRC0780R6L
LCSC Part #
C1718762
Packaging
0603
Customer #
Key Attributes
RES 80.6Ω ±0.05% 100mW 0603
DatasheetYAGEO RT0603WRC0780R6L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3079$ 0.31
200+$ 0.1192$ 23.84
500+$ 0.115$ 57.50
1,000+$ 0.1129$ 112.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance80.6Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603WRB0780R6LYAGEO06030$ 0.6773
RT0603WRE0780R6LYAGEO06030$ 0.0871
RT0603WRD0780R6LYAGEO06030$ 0.2705