LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics/Optek Technology OPB718Z

Manufacturer
MPN
OPB718Z
LCSC Part #
C17186536
Packaging
-
Customer #
Key Attributes
12.7mm Reflective - Analog Output RoHS
DatasheetTT Electronics/Optek Technology OPB718Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Reflective - Analog Output
ManufacturerTT Electronics/Optek Technology
Packaging-
Reverse Pressure (Typ)-
Current - Collector(Ic)-
Wavelength890nm
Operating Temperature-40℃~+85℃
Sensing Distance12.7mm
Power Dissipation(Pd)300mW
C-E Saturation Voltage-
Output Type-

Introduction

AI Translation

The OPB715Z series reflective components consist of a GaALAs LED and a Photologic sensor packaged in an infrared-transmissive housing. The sensor is characterized by its ability to detect paper at 0.5 inches (12.7mm). The sensor has a wide operating distance range, enabling detection of reflective objects at other distances. The reflective distance depends on the reflective material. These devices are designed to replace conventional mechanical limit switches in applications where long service life and reliability are critical. These switches are designed to snap easily into 0.036-inch (0.914mm) thick, 20-gauge material with a rectangular opening of 0.315 inches × 0.472 inches [8.0mm × 12.0mm]. The sensor's panel-mount plastic housing shields against stray light and comes with 18-inch (457mm) UL-recognized 26AWG wire leads. For design convenience, current limiting is integrated internally in the LED. The output can be specified as TTL totem-pole or TTL open-collector. Both output configurations have an inverted output option.

Features

AI Translation
  • Focus design, maximum sensitivity 5 inch (12.700mm) sensing distance
  • Panel mount
  • Multiple output configurations available, minimum wire length 18 inch (457.200mm)

Applications

AI Translation

Maximum sensitivity focus, 0.5 inch (12.700mm) sensing distance; panel mount; multiple output configurations available, minimum cable length 18 inches (457.200mm)