TE Connectivity RP73D2A76K8BTDF
| Manufacturer | |
| MPN | RP73D2A76K8BTDF |
| LCSC Part # | C1718622 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 76.8kΩ ±0.1% 125mW 0805 |
| Datasheet | TE Connectivity RP73D2A76K8BTDF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2334 | $ 0.23 |
| 200+ | $ 0.0903 | $ 18.06 |
| 500+ | $ 0.0872 | $ 43.60 |
| 1,000+ | $ 0.0856 | $ 85.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 76.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VPB7682V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| RG2012N-7682-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TP0805B76K8P0510Z | EVER OHMS | 0805 | 0 | $ 0.1113 | ||
| RN73R2ATTD7682B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RG2012P-7682-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| PTFR0805B76K8P9 | RESI | 0805 | 0 | $ 0.1531 | ||
| TNPW080576K8BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW080576K8BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| RG2012N-7682-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-7682-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| ERA-6VRW7682V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| TNPW080576K8BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D7682BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| RP73D2A76K8BTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RT0805BRC0776K8L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RN73R2ATTD7682B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RT0805BRB0776K8L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A76K8BTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| P0805Y7682BBT | VISHAY | 0805 | 0 | $ 5.7832 | ||
| ERA-6VRB7682V | PANASONIC | 0805 | 0 | $ 0.2394 |

