Central CMPD7000 BK PBFREE
| Manufacturer | |
| MPN | CMPD7000 BK PBFREE |
| LCSC Part # | C17185293 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 200mA 2ns 100V 1.1V@100mA SOT-23 Diode Arrays RoHS |
| Datasheet | Central CMPD7000 BK PBFREE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Reverse Recovery Time (trr) | 2ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 300nA@50V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Reverse Recovery Time (trr) | 2ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 300nA@50V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CMPD7000 from CENTRAL SEMICONDUCTOR is an ultra-high-speed silicon switching diode fabricated using epitaxial planar technology, housed in an epoxy-molded SMT package, connected in series configuration, and designed for high-speed switching applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Reverse Recovery Time (trr) | 2ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 300nA@50V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Reverse Recovery Time (trr) | 2ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 300nA@50V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CMPD7000 from CENTRAL SEMICONDUCTOR is an ultra-high-speed silicon switching diode fabricated using epitaxial planar technology, housed in an epoxy-molded SMT package, connected in series configuration, and designed for high-speed switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

