MICROCHIP 2N3823UB/TR
| Manufacturer | |
| MPN | 2N3823UB/TR |
| LCSC Part # | C17185094 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 4mA 300mW 1 N-channel 30V SMD-3P JFETs |
| Datasheet | MICROCHIP 2N3823UB/TR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Drain Current (Idss) | 4mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Drain Current (Idss) | 4mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 171.2405 | $ 171.24 |
| 200+ | $ 68.3265 | $ 13665.30 |
| 500+ | $ 66.0428 | $ 33021.40 |
| 1,000+ | $ 64.9153 | $ 64915.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Drain Current (Idss) | 4mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Drain Current (Idss) | 4mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2N3823UB | MICROCHIP | SMD-3P | 0 | $ 149.7632 |

