CREE LED XQEAWT-02-0000-00000L9F8
| Fabricant | |
| Réf. Fab. | XQEAWT-02-0000-00000L9F8 |
| Réf. LCSC | C17185027 |
| Condit. | SMD |
| Numéro Client | |
| Caract. clés | 93lm 2850K 2.8V White SMD LED White Lighting RoHS |
| Fiche Technique | CREE LED XQEAWT-02-0000-00000L9F8 |
| Pièces alternatives | 10 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | CREE LED | |
| Condit. | SMD | |
| Lumens | 93lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 2850K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 2kV | |
| Voltage - Forward(Vf) | 2.8V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | CREE LED | |
| Condit. | SMD | |
| Lumens | 93lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 2850K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 2kV | |
| Voltage - Forward(Vf) | 2.8V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Description
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
Caractéristiques
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.2861 | $ 1.29 |
| 250+ | $ 0.5132 | $ 128.30 |
| 500+ | $ 0.4959 | $ 247.95 |
| 1,000+ | $ 0.488 | $ 488.00 |
Boîtier Standard250/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | CREE LED | |
| Condit. | SMD | |
| Lumens | 93lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 2850K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 2kV | |
| Voltage - Forward(Vf) | 2.8V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | CREE LED | |
| Condit. | SMD | |
| Lumens | 93lm | |
| Lens Color | Yellow Lens | |
| Color Temperature | 2850K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 2kV | |
| Voltage - Forward(Vf) | 2.8V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Description
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
Caractéristiques
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| XQEAWT-00-0000-00000L9F8 | CREE LED | SMD | 0 | $ 1.7737 | ||
| XQEAWT-02-0000-00000H9E7 | CREE LED | SMD | 0 | $ 1.3559 | ||
| XQEAWT-02-0000-00000L9E7 | CREE LED | SMD | 0 | $ 1.2628 | ||
| XQEAWT-00-0000-00000U5F8 | CREE LED | SMD | 0 | $ 2.1433 | ||
| XQEAWT-00-0000-00000HBF8 | CREE LED | SMD | 0 | $ 2.4084 | ||
| XQEAWT-02-0000-00000LCF8 | CREE LED | SMD | 0 | $ 1.8973 | ||
| XQEAWT-02-0000-00000HCF8 | CREE LED | SMD | 0 | $ 2.0468 | ||
| XQEAWT-00-0000-00000HAF8 | CREE LED | SMD | 0 | $ 2.219 | ||
| XQEAWT-02-0000-00000U9E7 | CREE LED | SMD | 0 | $ 2.3455 | ||
| XQEAWT-00-0000-00000L9E8 | CREE LED | SMD | 0 | $ 2.057 |

