VISHAY VS-GBPC2506W
| Manufacturer | |
| MPN | VS-GBPC2506W |
| LCSC Part # | C17184876 |
| Packaging | - |
| Customer # | |
| Key Attributes | 420A 1.1V 25A 600V Bridge Rectifiers RoHS |
| Datasheet | VISHAY VS-GBPC2506W |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 420A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 420A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A series of extremely compact, packaged single-phase bridge rectifiers offering efficient and reliable operation. Suitable for general-purpose and instrumentation applications.
Features
AI Translation
- Three universal termination options: push-in, wraparound, or solder
- High thermal conductivity package with electrically insulating housing
- Positive polarity symbol molded on plastic housing
- Center hole mounting
- Glass-passivated diode chip
- Excellent power-to-volume ratio
- Nickel-plated terminals, compatible with lead-free (Pb-free) solder; solder alloy: Sn/Ag/Cu (SAC305); soldering temperature: 260℃ to 275℃
- Leaded version available
- UL E300359 certified
- Designed and certified for industrial and consumer applications
Applications
AI Translation
General and instrumentation applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.609 | $ 9.61 |
| 200+ | $ 3.8351 | $ 767.02 |
| 500+ | $ 3.7055 | $ 1852.75 |
| 1,000+ | $ 3.6423 | $ 3642.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 420A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 420A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A series of extremely compact, packaged single-phase bridge rectifiers offering efficient and reliable operation. Suitable for general-purpose and instrumentation applications.
Features
AI Translation
- Three universal termination options: push-in, wraparound, or solder
- High thermal conductivity package with electrically insulating housing
- Positive polarity symbol molded on plastic housing
- Center hole mounting
- Glass-passivated diode chip
- Excellent power-to-volume ratio
- Nickel-plated terminals, compatible with lead-free (Pb-free) solder; solder alloy: Sn/Ag/Cu (SAC305); soldering temperature: 260℃ to 275℃
- Leaded version available
- UL E300359 certified
- Designed and certified for industrial and consumer applications
Applications
AI Translation
General and instrumentation applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

