PULSE W7001
| Manufacturer | |
| MPN | W7001 |
| LCSC Part # | C17184427 |
| Packaging | - |
| Customer # | |
| Key Attributes | NFC Flex Stamp Antenna |
| Datasheet | PULSE W7001 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Height | 0.12mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 13.56MHz | |
| Width | 25mm | |
| Impedance | 50Ω;80Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Height | 0.12mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 13.56MHz | |
| Width | 25mm | |
| Impedance | 50Ω;80Ω |
Introduction
The W7001 is a small, flexible near-field communication (NFC) antenna suitable for embedded products such as tablets, laptops, and payment terminal devices. It can be used for both secure payment and secure access applications. The W7001 is a thin and flexible antenna that can be fed through spring clips, contacts, direct soldering methods provided by the customer, or by using Pulse's own W9908/W9909 Type C clips. The antenna is installed using a thin but highly adhesive backing tape and is recommended to be installed inside a plastic cover or a carrier embedded in the device.
Applications
- Mobile handheld devices
- Payment terminals
- Sharing/pairing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Height | 0.12mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 13.56MHz | |
| Width | 25mm | |
| Impedance | 50Ω;80Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Height | 0.12mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 13.56MHz | |
| Width | 25mm | |
| Impedance | 50Ω;80Ω |
Introduction
The W7001 is a small, flexible near-field communication (NFC) antenna suitable for embedded products such as tablets, laptops, and payment terminal devices. It can be used for both secure payment and secure access applications. The W7001 is a thin and flexible antenna that can be fed through spring clips, contacts, direct soldering methods provided by the customer, or by using Pulse's own W9908/W9909 Type C clips. The antenna is installed using a thin but highly adhesive backing tape and is recommended to be installed inside a plastic cover or a carrier embedded in the device.
Applications
- Mobile handheld devices
- Payment terminals
- Sharing/pairing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



