Central CDCLD100 TR13
| Manufacturer | |
| MPN | CDCLD100 TR13 |
| LCSC Part # | C17184077 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 100mA 50V DPAK Current Regulation/Management |
| Datasheet | Central CDCLD100 TR13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Central | |
| Packaging | DPAK | |
| Features | Overcurrent Protection | |
| Number of Channels | - | |
| Control Input Logic | - | |
| Maximum Continuous Current | 100mA | |
| Voltage - Supply | 50V | |
| RDS(on) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Central | |
| Packaging | DPAK | |
| Features | Overcurrent Protection | |
| Number of Channels | - | |
| Control Input Logic | - |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 100mA | |
| Voltage - Supply | 50V | |
| RDS(on) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | - |
Introduction
The CENTRAL SEMICONDUCTOR CDCLD080 series devices are Current Limiting Diodes (CLDs) specifically designed for applications requiring a constant current over a wide voltage range. The series is designed with a unique process that holds regulator current constant over temperature excursions (zero temperature coefficient). The devices are available in the thermally efficient DPAK package outline.
Features
- Zero temperature coefficient
- High regulator currents available
- Industry standard thermally efficient DPAK
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Central | |
| Packaging | DPAK | |
| Features | Overcurrent Protection | |
| Number of Channels | - | |
| Control Input Logic | - | |
| Maximum Continuous Current | 100mA | |
| Voltage - Supply | 50V | |
| RDS(on) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Central | |
| Packaging | DPAK | |
| Features | Overcurrent Protection | |
| Number of Channels | - | |
| Control Input Logic | - |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 100mA | |
| Voltage - Supply | 50V | |
| RDS(on) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | - |
Introduction
The CENTRAL SEMICONDUCTOR CDCLD080 series devices are Current Limiting Diodes (CLDs) specifically designed for applications requiring a constant current over a wide voltage range. The series is designed with a unique process that holds regulator current constant over temperature excursions (zero temperature coefficient). The devices are available in the thermally efficient DPAK package outline.
Features
- Zero temperature coefficient
- High regulator currents available
- Industry standard thermally efficient DPAK
C17184077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

