Central CTH8VF-471K
| Manufacturer | |
| MPN | CTH8VF-471K |
| LCSC Part # | C17183407 |
| Packaging | Through Hole,D11.4xL22.8mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 1.2A 380mΩ Through Hole,D11.4xL22.8mm |
| Datasheet | Central CTH8VF-471K |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D11.4xL22.8mm | |
| Current Rating | 1.2A | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 1MHz | |
| DC Resistance(DCR) | 380mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D11.4xL22.8mm | |
| Current Rating | 1.2A | |
| Inductance | 470uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 1MHz | |
| DC Resistance(DCR) | 380mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D11.4xL22.8mm | |
| Current Rating | 1.2A | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 1MHz | |
| DC Resistance(DCR) | 380mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D11.4xL22.8mm | |
| Current Rating | 1.2A | |
| Inductance | 470uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 1MHz | |
| DC Resistance(DCR) | 380mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

