ADI EVAL-ADF7021DBJZ
| Manufacturer | |
| MPN | EVAL-ADF7021DBJZ |
| LCSC Part # | C17183146 |
| Packaging | - |
| Customer # | |
| Key Attributes | 251Kbps -130dBm 13dBm transceiver ISM RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet | ADI EVAL-ADF7021DBJZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - | |
| Data Rate | 251Kbps | |
| Frequency Range | 80MHz~650MHz;862MHz~950MHz | |
| Features | - | |
| Typical Application Frequency | - | |
| Sensitivity | -130dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 13dBm | |
| Type | transceiver | |
| Voltage - Supply | 2.3V~3.6V | |
| Applications | ISM | |
| Interface | ADC;GPIO;SPI;UART | |
| Current Of Transmitting | 13.5mA | |
| Receive Current | 17.5mA |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - | |
| Data Rate | 251Kbps | |
| Frequency Range | 80MHz~650MHz;862MHz~950MHz | |
| Features | - | |
| Typical Application Frequency | - | |
| Sensitivity | -130dBm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 13dBm | |
| Type | transceiver | |
| Voltage - Supply | 2.3V~3.6V | |
| Applications | ISM | |
| Interface | ADC;GPIO;SPI;UART | |
| Current Of Transmitting | 13.5mA | |
| Receive Current | 17.5mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power, narrow-band transceiver
- Frequency bands using dual VCO 80 MHz to 650 MHz 862 MHz to 950 MHz
- Modulation schemes 2FSK, 3FSK, 4FSK, MSK
- Spectral shaping Gaussian and raised cosine filtering
- Data rates supported 0.05 kbps to 32.8 kbps
- 2.3 V to 3.6 V power supply
- Programmable output power −16 dBm to +13 dBm in 63 steps
- Automatic PA ramp control
- Receiver sensitivity −130 dBm at 100 bps, 2FSK −122 dBm at 1 kbps, 2FSK −113 dBm at 25 kbps, raised cosine 2FSK
- Patent pending, on-chip image rejection calibration
- On-chip VCO and fractional-N PLL
- On-chip, 7-bit ADC and temperature sensor
- Fully automatic frequency control loop (AFC)
- Digital received signal strength indication (RSSI)
- Integrated Tx/Rx switch
- 0.1 μA leakage current in power-down mode
Applications
AI Translation
- Narrow-band standards ETSI EN 300 220, FCC Part 15, FCC Part 90, FCC Part 95, ARIB STD-T67
- Low cost, wireless data transfer
- Remote control/security systems
- Wireless metering
- Private mobile radio
- Wireless medical telemetry service (WMTS)
- Keyless entry
- Home automation
- Process and building control
- Pagers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 221.789 | $ 221.79 |
| 200+ | $ 88.496 | $ 17699.20 |
| 500+ | $ 85.5389 | $ 42769.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - | |
| Data Rate | 251Kbps | |
| Frequency Range | 80MHz~650MHz;862MHz~950MHz | |
| Features | - | |
| Typical Application Frequency | - | |
| Sensitivity | -130dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 13dBm | |
| Type | transceiver | |
| Voltage - Supply | 2.3V~3.6V | |
| Applications | ISM | |
| Interface | ADC;GPIO;SPI;UART | |
| Current Of Transmitting | 13.5mA | |
| Receive Current | 17.5mA |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - | |
| Data Rate | 251Kbps | |
| Frequency Range | 80MHz~650MHz;862MHz~950MHz | |
| Features | - | |
| Typical Application Frequency | - | |
| Sensitivity | -130dBm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 13dBm | |
| Type | transceiver | |
| Voltage - Supply | 2.3V~3.6V | |
| Applications | ISM | |
| Interface | ADC;GPIO;SPI;UART | |
| Current Of Transmitting | 13.5mA | |
| Receive Current | 17.5mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power, narrow-band transceiver
- Frequency bands using dual VCO 80 MHz to 650 MHz 862 MHz to 950 MHz
- Modulation schemes 2FSK, 3FSK, 4FSK, MSK
- Spectral shaping Gaussian and raised cosine filtering
- Data rates supported 0.05 kbps to 32.8 kbps
- 2.3 V to 3.6 V power supply
- Programmable output power −16 dBm to +13 dBm in 63 steps
- Automatic PA ramp control
- Receiver sensitivity −130 dBm at 100 bps, 2FSK −122 dBm at 1 kbps, 2FSK −113 dBm at 25 kbps, raised cosine 2FSK
- Patent pending, on-chip image rejection calibration
- On-chip VCO and fractional-N PLL
- On-chip, 7-bit ADC and temperature sensor
- Fully automatic frequency control loop (AFC)
- Digital received signal strength indication (RSSI)
- Integrated Tx/Rx switch
- 0.1 μA leakage current in power-down mode
Applications
AI Translation
- Narrow-band standards ETSI EN 300 220, FCC Part 15, FCC Part 90, FCC Part 95, ARIB STD-T67
- Low cost, wireless data transfer
- Remote control/security systems
- Wireless metering
- Private mobile radio
- Wireless medical telemetry service (WMTS)
- Keyless entry
- Home automation
- Process and building control
- Pagers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991A |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991A |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

