LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12064K53FETA product image
Images for reference only

VISHAY TNPW12064K53FETA

Manufacturer
MPN
TNPW12064K53FETA
LCSC Part #
C1717147
Packaging
1206
Customer #
Key Attributes
RES 4.53kΩ ±1% 250mW 1206
DatasheetVISHAY TNPW12064K53FETA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2169$ 0.22
200+$ 0.084$ 16.80
500+$ 0.081$ 40.50
1,000+$ 0.0796$ 79.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance4.53kΩ
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RMC12064.53K1%NTyoHMSimilar12061,500$ 0.0101
SCR1206F4K53VOSimilar12061,800$ 0.0031
RS-06K4531FTFHSimilar12061,600$ 0.002
1RC1206F4531SAESimilar12065,000$ 0.006
FRC1206F4531TSFOJANSimilar12065,000$ 0.0042
5 more alternative parts.View all substitutes