LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE201025L0FMEA product image
Images for reference only

VISHAY RCWE201025L0FMEA

Manufacturer
MPN
RCWE201025L0FMEA
LCSC Part #
C1716986
Packaging
2010
Customer #
Key Attributes
RES 25mΩ ±1% 1W 2010
DatasheetVISHAY RCWE201025L0FMEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1881$ 0.19
200+$ 0.0728$ 14.56
500+$ 0.0703$ 35.15
1,000+$ 0.069$ 69.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance25mΩ
Power(Watts)1W
Voltage Rating300V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CSRN2010FK25L0SEI(Stackpole Electronics Inc.)Similar20100$ 0.2313
CSR2010FT25L0SEI(Stackpole Electronics Inc.)Similar20100$ 0.193
SMP-R025-1.0-PWIsabellenhuetteSimilar20100$ 406.1789
CSNL2010FT25L0SEI(Stackpole Electronics Inc.)Similar20100$ 0.2065
WSL2010R0250FBA18VISHAYSimilar20100$ 2.1682
5 more alternative parts.View all substitutes