LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH2512F1K62 product image
Images for reference only

TE Connectivity CRGH2512F1K62

Manufacturer
MPN
CRGH2512F1K62
LCSC Part #
C1716567
Packaging
2512
Customer #
Key Attributes
RES 1.62kΩ ±1% 2W 2512
DatasheetTE Connectivity CRGH2512F1K62
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1507$ 0.15
200+$ 0.0583$ 11.66
500+$ 0.0563$ 28.15
1,000+$ 0.0553$ 55.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)2W
Resistance1.62kΩ
Voltage Rating250V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2512FT1K62SEI(Stackpole Electronics Inc.)25120$ 0.482
3504G3A1K62FTDFTE Connectivity25120$ 2.7079
3504G3A1K62FTETE Connectivity25120$ 5.5066