LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603WRD07221RL product image
Images for reference only

YAGEO RT0603WRD07221RL

Manufacturer
YAGEOAsian Brands
MPN
RT0603WRD07221RL
LCSC Part #
C1716113
Packaging
0603
Customer #
Key Attributes
RES 221Ω ±0.05% 100mW 0603
DatasheetYAGEO RT0603WRD07221RL
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2282$ 0.23
200+$ 0.0884$ 17.68
500+$ 0.0853$ 42.65
1,000+$ 0.0837$ 83.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance221Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603WRE07221RLYAGEO06030$ 0.0772
RT0603WRC07221RLYAGEO06030$ 0.3648
RT0603WRB07221RLYAGEO06030$ 0.6773