LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT2010DKE07825RL product image
Images for reference only

YAGEO RT2010DKE07825RL

Manufacturer
YAGEOAsian Brands
MPN
RT2010DKE07825RL
LCSC Part #
C1715265
Packaging
2010
Customer #
Key Attributes
RES 825Ω ±0.5% 500mW 2010
DatasheetYAGEO RT2010DKE07825RL
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2237$ 0.22
200+$ 0.0866$ 17.32
500+$ 0.0836$ 41.80
1,000+$ 0.0821$ 82.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)500mW
Resistance825Ω
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃