TE Connectivity RN73C1J19K1BTD
| Manufacturer | |
| MPN | RN73C1J19K1BTD |
| LCSC Part # | C1715007 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 19.1kΩ ±0.1% 62.5mW 0603 |
| Datasheet | TE Connectivity RN73C1J19K1BTD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 19.1kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1999 | $ 0.20 |
| 200+ | $ 0.0774 | $ 15.48 |
| 500+ | $ 0.0747 | $ 37.35 |
| 1,000+ | $ 0.0733 | $ 73.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 19.1kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3ARB1912V | PANASONIC | 0603 | 178 | $ 0.534 | ||
| RN73C1J19K1BTDF | TE Connectivity | 0603 | 0 | $ 0.3082 | ||
| TD03G1912BT | FH | 0603 | 0 | $ 0.0255 | ||
| RN73C1J19K1BTG | TE Connectivity | 0603 | 0 | $ 0.6453 | ||
| RG1608N-1912-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB0719K1L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB1912V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| TNPW060319K1BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J19K1BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| PTFR0603B19K1N9 | RESI | 0603 | 0 | $ 0.1736 | ||
| RN73R1JTTD1912B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| TNPU060319K1BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD1912A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-1912-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-1912-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RT0603WRB0719K1L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3VRW1912V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| APC0603B19K1N | Ohmite | 0603 | 0 | $ 0.1826 | ||
| CPF0603B19K1E | TE Connectivity | 0603 | 0 | $ 0.1207 | ||
| CPF0603B19K1E1 | TE Connectivity | 0603 | 0 | $ 0.1374 |

