LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060390K9BHEC product image
Images for reference only

VISHAY TNPW060390K9BHEC

Manufacturer
MPN
TNPW060390K9BHEC
LCSC Part #
C1714580
Packaging
0603
Customer #
Key Attributes
RES 90.9kΩ ±0.1% 125mW 0603
DatasheetVISHAY TNPW060390K9BHEC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1928$ 0.19
200+$ 0.0747$ 14.94
500+$ 0.072$ 36.00
1,000+$ 0.0707$ 70.70
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance90.9kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERJPB3B9092VPANASONICSimilar06032,010$ 0.0694
TNPW060390K9BHEAVISHAYSimilar06030$ 0.1928
TNPW060390K9BXENVISHAYSimilar06030$ 0.2946
RQ73C1J90K9BTDTE ConnectivitySimilar06030$ 0.2145
ERA-3VEB9092VPANASONICSimilar06030$ 0.1445
View and Compare All Alternative Parts.