LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity SMW362RFT

Manufacturer
MPN
SMW362RFT
LCSC Part #
C1714571
Packaging
SMD
Customer #
Key Attributes
RES 62Ω ±1% 3W SMD
DatasheetTE Connectivity SMW362RFT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
PackagingSMD
Power(Watts)3W
Resistance62Ω
Voltage Rating500V
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+200℃