LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0402402RDETD product image
Images for reference only

VISHAY TNPW0402402RDETD

Manufacturer
MPN
TNPW0402402RDETD
LCSC Part #
C1714281
Packaging
0402
Customer #
Key Attributes
RES 402Ω ±0.5% 62.5mW 0402
DatasheetVISHAY TNPW0402402RDETD
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1414$ 0.14
200+$ 0.0547$ 10.94
500+$ 0.0528$ 26.40
1,000+$ 0.0519$ 51.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance402Ω
Power(Watts)62.5mW
Voltage Rating50V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF0402DTE402RSEI(Stackpole Electronics Inc.)04027,580$ 0.0362
RT0402BRD07402RLYAGEO040218,350$ 0.0275
ERA2AEB4020XPANASONIC04026,915$ 0.0877
RNCF0402DKE402RSEI(Stackpole Electronics Inc.)04020$ 0.0255
TNPW0402402RDEEDVISHAY04020$ 0.0422
RT0402CRD07402RLYAGEO04020$ 0.0366
AT0402CRD07402RLYAGEO04020$ 0.0801
TNPW0402402RBETDVISHAY04020$ 0.2314
AT0402DRE07402RLYAGEO04020$ 0.0302
RR0510P-4020-DSUSUMU04020$ 0.0093
RN73R1ETTP4020B25KOA04020$ 0.0475
RNCF0402BTE402RSEI(Stackpole Electronics Inc.)04020$ 0.0466
RNCF0402BKE402RSEI(Stackpole Electronics Inc.)04020$ 0.0721
RP73PF1E402RBTDFTE Connectivity04020$ 0.0904
RP73PF1E402RBTDTE Connectivity04020$ 0.0948
TNPW0402402RBEEDVISHAY04020$ 0.0986
RN73R1ETTP4020D25KOA04020$ 0.0392
ERA-2AED4020XPANASONIC04020$ 0.0633
RG1005P-4020-D-T10SUSUMU04020$ 0.0127
AT0402DRD07402RLYAGEO04020$ 0.0354