LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW080528R4BEEA product image
Images for reference only

VISHAY TNPW080528R4BEEA

Manufacturer
MPN
TNPW080528R4BEEA
LCSC Part #
C1713713
Packaging
0805
Customer #
Key Attributes
RES 28.4Ω ±0.1% 200mW 0805
DatasheetVISHAY TNPW080528R4BEEA
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1796$ 0.18
200+$ 0.0695$ 13.90
500+$ 0.0671$ 33.55
1,000+$ 0.0659$ 65.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance28.4Ω
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃