TE Connectivity CRGH2512F121R
| Manufacturer | |
| MPN | CRGH2512F121R |
| LCSC Part # | C1713674 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 2W 2512 |
| Datasheet | TE Connectivity CRGH2512F121R |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 121Ω | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 121Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1507 | $ 0.15 |
| 200+ | $ 0.0583 | $ 11.66 |
| 500+ | $ 0.0563 | $ 28.15 |
| 1,000+ | $ 0.0553 | $ 55.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 121Ω | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 121Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RHC2512FT121R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2815 | ||
| RMCP2512FT121R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.482 | ||
| PWR12FTES1210A | Viking | 2512 | 0 | $ 0.1229 | ||
| AC2512FK-7W121RL | YAGEO | 2512 | 0 | $ 0.0439 | ||
| RC2512FK-7W121RL | YAGEO | 2512 | 0 | $ 0.4058 | ||
| 3504G3A121RFTE | TE Connectivity | 2512 | 0 | $ 5.5066 | ||
| 3504G3A121RFTDF | TE Connectivity | 2512 | 0 | $ 2.7079 |

