VISHAY TNPW12063K74DHEA
| Manufacturer | |
| MPN | TNPW12063K74DHEA |
| LCSC Part # | C1713181 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±0.5% 400mW 1206 |
| Datasheet | VISHAY TNPW12063K74DHEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1808 | $ 0.18 |
| 200+ | $ 0.07 | $ 14.00 |
| 500+ | $ 0.0675 | $ 33.75 |
| 1,000+ | $ 0.0663 | $ 66.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRG3216P-3741-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-3741-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| TNPW12063K74BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| PRG3216P-3741-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| TNPW12063K74BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12063K74BEEN | VISHAY | 1206 | 0 | $ 0.2848 | ||
| TNPW12063K74BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW12063K74BYEN | VISHAY | 1206 | 0 | $ 0.41 | ||
| SG73G2BTTD3741D | KOA | 1206 | 0 | $ 0.2306 | ||
| PTN1206E3741BST1 | VISHAY | 1206 | 0 | $ 0.697 |

