VISHAY TNPW1206162RFEEA
| Manufacturer | |
| MPN | TNPW1206162RFEEA |
| LCSC Part # | C1713069 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 162Ω ±1% 400mW 1206 |
| Datasheet | VISHAY TNPW1206162RFEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 162Ω | |
| Power(Watts) | 400mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 162Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1808 | $ 0.18 |
| 200+ | $ 0.07 | $ 14.00 |
| 500+ | $ 0.0675 | $ 33.75 |
| 1,000+ | $ 0.0663 | $ 66.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 162Ω | |
| Power(Watts) | 400mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 162Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRG3216P-1620-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| TNPW1206162RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW1206162RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| HRG3216P-1620-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| PRG3216P-1620-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| ESR18EZPF1620 | ROHM | 1206 | 0 | $ 0.0134 | ||
| 3503G2B162RFTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B162RFTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| PRG3216P-1620-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| PTN1206E1620BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| HRG3216P-1620-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-1620-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 |

