LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12066K73BEEA product image
Images for reference only

VISHAY TNPW12066K73BEEA

Manufacturer
MPN
TNPW12066K73BEEA
LCSC Part #
C1712756
Packaging
1206
Customer #
Key Attributes
RES 6.73kΩ ±0.1% 400mW 1206
DatasheetVISHAY TNPW12066K73BEEA
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1796$ 0.18
200+$ 0.0695$ 13.90
500+$ 0.0671$ 33.55
1,000+$ 0.0659$ 65.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance6.73kΩ
Power(Watts)400mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW12066K73BEENVISHAYSimilar12060$ 0.271
PTN1206E6731BST1VISHAYSimilar12060$ 0.697
PLT1206Z6731LBTSVISHAYSimilar12060$ 7.3196
3 more alternative parts.View all substitutes