LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012P-1213-W-T5 product image
Images for reference only

SUSUMU RG2012P-1213-W-T5

Manufacturer
MPN
RG2012P-1213-W-T5
LCSC Part #
C1712084
Packaging
0805
Customer #
Key Attributes
RES 121kΩ ±0.05% 125mW 0805
DatasheetSUSUMU RG2012P-1213-W-T5
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1754$ 0.18
200+$ 0.0679$ 13.58
500+$ 0.0655$ 32.75
1,000+$ 0.0644$ 64.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance121kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805WRD07121KLYAGEO08050$ 0.2054
RT0805WRC07121KLYAGEO08050$ 0.3081
RG2012N-1213-W-T5SUSUMU08050$ 0.2968
RT0805WRE07121KLYAGEO08050$ 0.1826
RG2012N-1213-W-T1SUSUMU08050$ 0.355
RT0805WRB07121KLYAGEO08050$ 0.7199
TNPU0805121KAZEN00VISHAY08050$ 1.3337
P0805Y1213LBTVISHAY08050$ 8.606