SUSUMU RG2012P-1823-W-T5
| Manufacturer | |
| MPN | RG2012P-1823-W-T5 |
| LCSC Part # | C1712054 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 182kΩ ±0.05% 125mW 0805 |
| Datasheet | SUSUMU RG2012P-1823-W-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 182kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 182kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1754 | $ 0.18 |
| 200+ | $ 0.0679 | $ 13.58 |
| 500+ | $ 0.0655 | $ 32.75 |
| 1,000+ | $ 0.0644 | $ 64.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 182kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 182kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RT0805WRD07182KL | YAGEO | Similar | 0805 | 0 | $ 0.2054 | ||
| RG2012N-1823-W-T1 | SUSUMU | Similar | 0805 | 0 | $ 0.2902 | ||
| RG2012N-1823-W-T5 | SUSUMU | Similar | 0805 | 0 | $ 0.2968 | ||
| RT0805WRE07182KL | YAGEO | Similar | 0805 | 0 | $ 0.1826 | ||
| RT0805WRC07182KL | YAGEO | Similar | 0805 | 0 | $ 0.3734 |
5 more alternative parts.View all substitutes

