LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MCW0406MD1690BP100

Manufacturer
MPN
MCW0406MD1690BP100
LCSC Part #
C1710997
Packaging
0406
Customer #
Key Attributes
RES 169Ω ±0.1% 250mW 0406
DatasheetVISHAY MCW0406MD1690BP100
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Power(Watts)250mW
Resistance169Ω
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃