LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW2512301KFKEGHP product image
Images for reference only

VISHAY CRCW2512301KFKEGHP

Manufacturer
MPN
CRCW2512301KFKEGHP
LCSC Part #
C1710980
Packaging
2512
Customer #
Key Attributes
RES 301kΩ ±1% 1.5W 2512
DatasheetVISHAY CRCW2512301KFKEGHP
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.176$ 0.18
200+$ 0.0681$ 13.62
500+$ 0.0657$ 32.85
1,000+$ 0.0645$ 64.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1.5W
Resistance301kΩ
Voltage Rating500V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2512FT301KSEI(Stackpole Electronics Inc.)25120$ 0.4819
CRGH2512F301KTE Connectivity25120$ 0.1507
AC2512FK-7W301KLYAGEO25120$ 0.3187