LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW251275K0FKEGHP product image
Images for reference only

VISHAY CRCW251275K0FKEGHP

Manufacturer
MPN
CRCW251275K0FKEGHP
LCSC Part #
C1710745
Packaging
2512
Customer #
Key Attributes
RES 75kΩ ±1% 1.5W 2512
DatasheetVISHAY CRCW251275K0FKEGHP
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.176$ 0.18
200+$ 0.0681$ 13.62
500+$ 0.0657$ 32.85
1,000+$ 0.0645$ 64.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance75kΩ
Power(Watts)1.5W
Voltage Rating500V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
352175KFTTE Connectivity2512108$ 0.4162
RC2512FK-7W75KLYAGEO25127,400$ 0.1274
RPC2512FT75K0SEI(Stackpole Electronics Inc.)25120$ 0.2111
PS122WF7502T4EUNI-ROYAL25120$ 0.1278
RMCP2512FT75K0SEI(Stackpole Electronics Inc.)25120$ 0.1689
RHC2512FT75K0SEI(Stackpole Electronics Inc.)25120$ 0.7274
CRGH2512F75KTE Connectivity25120$ 0.1507
AC2512FK-7W75KLYAGEO25120$ 0.3187
352275KFTTE Connectivity25120$ 1.115
HP122WF7502T4EUNI-ROYAL25120$ 0.0727
HQ122WF7502T4EUNI-ROYAL25120$ 0.1459