LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT1210CRD07576KL

Manufacturer
YAGEOAsian Brands
MPN
RT1210CRD07576KL
LCSC Part #
C1708897
Packaging
1210
Customer #
Key Attributes
RES 576kΩ ±0.25% 250mW 1210
DatasheetYAGEO RT1210CRD07576KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance576kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+125℃