LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL122521R0FKEG product image
Images for reference only

VISHAY RCL122521R0FKEG

Manufacturer
MPN
RCL122521R0FKEG
LCSC Part #
C1708647
Packaging
1225
Customer #
Key Attributes
RES 21Ω ±1% 2W 1225
DatasheetVISHAY RCL122521R0FKEG
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1603$ 0.16
200+$ 0.0621$ 12.42
500+$ 0.0599$ 29.95
1,000+$ 0.0588$ 58.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1225
Power(Watts)2W
Resistance21Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃