LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-U1TD4123U product image
Images for reference only

PANASONIC ERJ-U1TD4123U

Manufacturer
MPN
ERJ-U1TD4123U
LCSC Part #
C1708496
Packaging
2512
Customer #
Key Attributes
RES 412000Ω ±0.5% 1W 2512
DatasheetPANASONIC ERJ-U1TD4123U
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2264$ 0.23
200+$ 0.0876$ 17.52
500+$ 0.0846$ 42.30
1,000+$ 0.083$ 83.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance412kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H3ATTE4123DKOA25120$ 0.0964
HV733ATTE4123DKOA25120$ 0.4214
ERJ-S1TD4123UPANASONIC25120$ 0.2323
SLR1TTE4123DKOA25120$ 0.3919