LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RCL1225806KFKEG

Manufacturer
MPN
RCL1225806KFKEG
LCSC Part #
C1707842
Packaging
1225
Customer #
Key Attributes
RES 806kΩ ±1% 2W 1225
DatasheetVISHAY RCL1225806KFKEG
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1225
Power(Watts)2W
Resistance806kΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃