LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73WE4R075F

Manufacturer
MPN
73WE4R075F
LCSC Part #
C1707691
Packaging
1206
Customer #
Key Attributes
RES 75mΩ ±1% 750mW 1206
DatasheetCTS 73WE4R075F
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging1206
Resistance75mΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃